EVERLIGHT A1394B/3SUR/S530-A3
| Manufacturer | |
| MPN | A1394B/3SUR/S530-A3 |
| LCSC Part # | C19952299 |
| Packaging | - |
| Customer # | |
| Key Attributes | 63mcd~125mcd 624nm 1.7V~2.4V -40℃~+85℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs |
| Datasheet | EVERLIGHT A1394B/3SUR/S530-A3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 63mcd~125mcd | |
| Wavelength - Dominant | 624nm | |
| Diode Configuration | - | |
| Illumination Color | - | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 63mcd~125mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 624nm | |
| Diode Configuration | - | |
| Illumination Color | - | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4292 | $ 0.43 |
| 160+ | $ 0.1713 | $ 27.41 |
| 480+ | $ 0.1656 | $ 79.49 |
| 960+ | $ 0.1627 | $ 156.19 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 63mcd~125mcd | |
| Wavelength - Dominant | 624nm | |
| Diode Configuration | - | |
| Illumination Color | - | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 63mcd~125mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 624nm | |
| Diode Configuration | - | |
| Illumination Color | - | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

