LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EVERLIGHT 23-21B/T1D-ANQHY/3A

Manufacturer
MPN
23-21B/T1D-ANQHY/3A
LCSC Part #
C19952213
Packaging
-
Customer #
Key Attributes
140° White 2.7V~3.15V LED Indication - Discrete RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEVERLIGHT
Packaging-
Installation method-
Color Temperature-
Peak Wavelength-
Lens ColorFrosted Yellow Lens
Viewing Angle140°
Luminous Intensity-
Illumination ColorWhite
Forward Current-
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2.7V~3.15V
Lamp Holder Type-
Wavelength-
Diode Configuration-