LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CSX-750FCB74074000T product image
Images for reference only

CITIZEN CSX-750FCB74074000T

Manufacturer
MPN
CSX-750FCB74074000T
LCSC Part #
C1995136
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 74.074MHz CMOS TTL SMD
DatasheetCITIZEN CSX-750FCB74074000T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingSMD7050-4P
Output TypeCMOS;TTL
Operating Temperature-20℃~+70℃
Voltage - Supply5V
Frequency74.074MHz
Current - Supply45mA

Features

AI Translation
  • Frequency range: 1.0 ~ 80.0 MHz
  • External dimensions (mm) L: 7.0 x W: 5.0 x H: 1.6

Applications

AI Translation
  • Consumer products