LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXMS82120S14PQ-13 product image
Images for reference only

DIODES ZXMS82120S14PQ-13

Manufacturer
MPN
ZXMS82120S14PQ-13
LCSC Part #
C19951159
Packaging
-
Customer #
Key Attributes
2 2.5A Active High High Side Switch Power Distribution Switches, Load Drivers RoHS
DatasheetDIODES ZXMS82120S14PQ-13
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.932$ 1.93
200+$ 0.7716$ 154.32
500+$ 0.7458$ 372.90
1,000+$ 0.7321$ 732.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
Packaging-
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection
number of channels2
Maximum Continuous Current2.5A
Control Input LogicActive High
RDS(on)200mΩ
Operating Voltage5V~28V
TypeHigh Side Switch

Introduction

AI Translation

The ZXMS82120S14PQ is a dual-channel, high-side power switch in a SO-14EP exposed heatsink package incorporating protective and diagnostic functions. The device comprises a monolithic n-channel vertical power MOSFET with integrated temperature and current sensors with a charge-pumped gate supply and has a low quiescent current in OFF state. The device is enabled by active high 3.3V and 5V logic-level drive to the inputs. The device includes a diagnostic current-sense output proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit or open-load conditions.

Features

AI Translation
  • Reverse Battery Protection Using External Components
  • Voltage Dependent Current Limiting
  • Overtemperature Protection with Auto-Restart
  • Overvoltage Protection Including Load Dump
  • Stable Undervoltage Protection
  • ESD Protection
  • Loss of Ground Protection with External Components
  • Enhanced Short-Circuit Protection
  • Proportional Load Current-Sense Output
  • Linear Voltage Drop Regulation to Maintain Sense Accuracy Even at Very Low Load Currents
  • Enabled by Logic Input
  • Channel Selected by Logic Input
  • Defined Temperature and Current Dependency
  • Open-Load Detection
  • Using Load Current-Sense in ON State
  • Using Output Voltage Detection in OFF State
  • Defined Fault Signal in Case of Overload Operation, Overtemperature, or Short-Circuit and Open-Load in OFF State
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities

Applications

AI Translation
  • High-side switching with diagnostic feedback for: 12V grounded loads
  • Resistive, inductive and capacitive loads
  • Suitable for high inrush current loads
  • Incandescent lamps (P10W), motors, LEDs, etc.
  • Compact low power replacement for: Relays, fuses and discrete circuits