LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXCT211BDSJ-7 product image
Images for reference only

DIODES ZXCT211BDSJ-7

Manufacturer
MPN
ZXCT211BDSJ-7
LCSC Part #
C19950589
Packaging
U-QFN1418-10
Customer #
Key Attributes
500V/V -300mV~26V 7kHz 1 U-QFN1418-10 Current Regulation/Management RoHS
DatasheetDIODES ZXCT211BDSJ-7
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4867$ 0.49
200+$ 0.1944$ 38.88
500+$ 0.1881$ 94.05
1,000+$ 0.1849$ 184.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerDIODES
PackagingU-QFN1418-10
FeaturesHigh-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Analog output interface
Gain500V/V
Vcm - Common Mode Voltage-300mV~26V
Bandwidth7kHz
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Number of Channels1
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The ZXCT21x series are high-precision current-shunt monitor with different choices of gain options to measure low-voltage drop (10mV) across a small shunt resistor with minimal error. This enables high accuracy of large current measurement and reduces a power loss caused by the measurement at common-mode voltages from -0.3V to 26V. OUT pin is a voltage proportional to the load current. It can then be processed with an ADC. There are six fixed gains available: 50, 75, 100, 200, 500, and 1000V/V respectively. This device is designed with zero-drift architecture and is manufactured by post trim technology to achieve low offset voltage, low gain drift and low gain error among full temperature range for precise measurement. The ZXCT21x operates from a single 2.7V to 26V power supply with a maximum of 100μA of supply current from -40°C to +125°C, and is offered in the SOT363 and U-QFN1418-10 package.

Features

AI Translation
  • Supply Voltage Range: 2.7V to 26V
  • Temperature Range: -40°C to +125°C
  • Wide Common-Mode Range: -0.3V to 26V
  • Support Shunt Drops of 10mV Full-Scale
  • Gain Error (Maximum Overtemperature)
    • A and B Version: ±0.8%
    • C Version: ±0.5%
  • Low Offset Voltage: ±30μV (max)
  • Quiescent Current: 100μA (max)
  • Low Gain Error Drift: 10ppm/°C (max)
  • Rail-to-Rail Output Capacity
  • Choice of Gains:
    • ZXCT210: 200V/V
    • ZXCT211: 500V/V
    • ZXCT212: 1000V/V
    • ZXCT213: 50V/V
    • ZXCT214: 100V/V
    • ZXCT215: 75V/V
  • Package: 6-pin SOT363 and 10-pin U-QFN1418-10
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • An automotive-compliant part is available under separat datasheet (ZXCT21xQ)

Applications

AI Translation
  • Notebook computers
  • Server farms
  • Telecoms
  • Current sensing (high-side/low-side)
  • Battery charging and discharging
  • High-performance video cards
  • Industrial power supplies
  • Instrumentation
  • Control systems Metering