LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES SF20DG_HF product image
Images for reference only

DIODES SF20DG_HF

Manufacturer
MPN
SF20DG_HF
LCSC Part #
C19950502
Packaging
DO-15
Customer #
Key Attributes
200V 950mV@2A 2A DO-15 Single Diodes RoHS
DatasheetDIODES SF20DG_HF
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2228$ 0.22
200+$ 0.0889$ 17.78
500+$ 0.086$ 43.00
1,000+$ 0.0845$ 84.50
Standard Packaging4000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingDO-15
Reverse Recovery Time (trr)-
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)950mV@2A
Reverse Leakage Current (Ir)5uA@200V
Current - Rectified2A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • Glass passivated die
  • Ultra-fast switching time for high efficiency
  • Low forward voltage drop and high current capability
  • Low reverse leakage current
  • Plastic material meets UL 94V-0 flammability rating
  • Lead-free finish; RoHS compliant
  • Halogen and antimony free, "Green" device