CITIZEN CSX-750FCF27000000T
| Manufacturer | |
| MPN | CSX-750FCF27000000T |
| LCSC Part # | C1995045 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 27MHz CMOS TTL SMD |
| Datasheet | CITIZEN CSX-750FCF27000000T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CITIZEN | |
| Packaging | SMD7050-4P | |
| Current - Supply | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS;TTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CITIZEN | |
| Packaging | SMD7050-4P | |
| Current - Supply | 25mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS;TTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 1.0 ~ 80.0 MHz
- External dimensions (mm) L: 7.0 x W: 5.0 x H: 1.6
Applications
AI Translation
- Consumer products
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CITIZEN | |
| Packaging | SMD7050-4P | |
| Current - Supply | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS;TTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CITIZEN | |
| Packaging | SMD7050-4P | |
| Current - Supply | 25mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS;TTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 1.0 ~ 80.0 MHz
- External dimensions (mm) L: 7.0 x W: 5.0 x H: 1.6
Applications
AI Translation
- Consumer products
C1995045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

