DIODES S5MC_HF
| Manufacturer | |
| MPN | S5MC_HF |
| LCSC Part # | C19950443 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 1kV 1 Independent 1.15V@5A 5A SMC Single Diodes RoHS |
| Datasheet | DIODES S5MC_HF |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated die
- Surface mount applications
- Low reverse leakage current
- Low forward voltage drop
- High current capability
- Lead-free finish; RoHS compliant
- Halogen and antimony free, "Green" device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated die
- Surface mount applications
- Low reverse leakage current
- Low forward voltage drop
- High current capability
- Lead-free finish; RoHS compliant
- Halogen and antimony free, "Green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

