LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES P4SMAJ54ADF-13

Manufacturer
MPN
P4SMAJ54ADF-13
LCSC Part #
C19950391
Packaging
SMD
Customer #
Key Attributes
87.1VC Clamp 4.6A@10/1000us Ipp TVS DIODE
DatasheetDIODES P4SMAJ54ADF-13
RoHS Compliance4 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDIODES
PackagingSMD
Clamping Voltage87.1V
Peak Pulse Current (Ipp)4.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of ChannelsSingle-channel
Voltage - Breakdown66.3V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)54V

Features

AI Translation
  • Packaged in the Low Profile D-FLAT to Optimize Board Space
  • Glass Passivated Die Construction
  • Excellent Clamping Capability
  • IEC 61000-4-2 (ESD): Air ±30kV, Contact ±30kV
  • Lead-Free Finish; RoHS Compliant, Halogen and Antimony Free. “Green” Device
  • Case: D-FLAT Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020 Terminals: Finish – Matte Tin Annealed over Copper Leadframe. Solderable per MIL-STD-202, Method 208
  • Polarity Indicator: Cathode Band
  • Weight: 0.035 grams (Approximate)