DIODES DSC08C065D1-13
| Manufacturer | |
| MPN | DSC08C065D1-13 |
| LCSC Part # | C19950067 |
| Packaging | TO-252(TYPEWx) |
| Customer # | |
| Key Attributes | 650V 1.7V@8A 8A TO-252(TYPEWx) Single Diodes RoHS |
| Datasheet | DIODES DSC08C065D1-13 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | TO-252(TYPEWx) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 200uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 38A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | TO-252(TYPEWx) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 200uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 38A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIODES™ DSC08C065D1 features a rugged industry-standard TO252 (WX type) package with excellent reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheeling diode, or blocking diode in the following applications:
- Power factor correction
- Industrial motor drives
- Power inverters
- Switching power supply UPS Package: TO252 Package Material: Molded plastic, "Green" molding compound. UL flammability classification rating 94V-0 Moisture Sensitivity: Level 1 per J-STD-020 Terminals: Matte tin plated, copper lead frame annealed. Solderable per MIL-STD-202 Method 208 Weight: Approximately 0.310 grams
Features
AI Translation
- Low conduction and switching losses
- Suitable for high-temperature applications
- Positive temperature coefficient of V<sub>F</sub>
- Fast reverse recovery
- High surge current capability
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- Power factor correction
- Industrial motor drives
- Power inverters
- Switching power supply UPS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | TO-252(TYPEWx) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 200uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 38A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | TO-252(TYPEWx) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 200uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 38A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIODES™ DSC08C065D1 features a rugged industry-standard TO252 (WX type) package with excellent reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheeling diode, or blocking diode in the following applications:
- Power factor correction
- Industrial motor drives
- Power inverters
- Switching power supply UPS Package: TO252 Package Material: Molded plastic, "Green" molding compound. UL flammability classification rating 94V-0 Moisture Sensitivity: Level 1 per J-STD-020 Terminals: Matte tin plated, copper lead frame annealed. Solderable per MIL-STD-202 Method 208 Weight: Approximately 0.310 grams
Features
AI Translation
- Low conduction and switching losses
- Suitable for high-temperature applications
- Positive temperature coefficient of V<sub>F</sub>
- Fast reverse recovery
- High surge current capability
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- Power factor correction
- Industrial motor drives
- Power inverters
- Switching power supply UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

