DIODES DMN4027SSDQ-13
| Manufacturer | |
| MPN | DMN4027SSDQ-13 |
| LCSC Part # | C19949877 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 40V 7.1A 27mΩ@10V 1.8W 3V SOP-8 FET, MOSFET Arrays RoHS |
| Datasheet | DIODES DMN4027SSDQ-13 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 7.1A | |
| RDS(on) | 27mΩ@10V | |
| Pd - Power Dissipation | 1.8W | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 59.6pF | |
| Input Capacitance(Ciss) | 604pF | |
| Gate Charge(Qg) | 12.9nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 106pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 7.1A | |
| RDS(on) | 27mΩ@10V | |
| Pd - Power Dissipation | 1.8W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 59.6pF | |
| Input Capacitance(Ciss) | 604pF | |
| Gate Charge(Qg) | 12.9nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 106pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Motor Control
- Backlighting
- DC-DC Converters
- Power Management Functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0891 | $ 1.09 |
| 200+ | $ 0.4344 | $ 86.88 |
| 500+ | $ 0.4208 | $ 210.40 |
| 1,000+ | $ 0.4132 | $ 413.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 7.1A | |
| RDS(on) | 27mΩ@10V | |
| Pd - Power Dissipation | 1.8W | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 59.6pF | |
| Input Capacitance(Ciss) | 604pF | |
| Gate Charge(Qg) | 12.9nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 106pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 7.1A | |
| RDS(on) | 27mΩ@10V | |
| Pd - Power Dissipation | 1.8W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 59.6pF | |
| Input Capacitance(Ciss) | 604pF | |
| Gate Charge(Qg) | 12.9nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 106pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Motor Control
- Backlighting
- DC-DC Converters
- Power Management Functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

