DIODES DMN2053UQ-7
| Manufacturer | |
| MPN | DMN2053UQ-7 |
| LCSC Part # | C19949313 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1.3W 20V 6.5A 35mΩ@4.5V 1 N-channel N-Channel SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet | DIODES DMN2053UQ-7 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 58pF | |
| Ciss-Input Capacitance | 414pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Reverse Transfer Capacitance (Crss) | 43pF | |
| RDS(on) | 35mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.6nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 58pF | |
| Ciss-Input Capacitance | 414pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6.5A | |
| Reverse Transfer Capacitance (Crss) | 43pF | |
| RDS(on) | 35mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.6nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free. "Green" device
- DMN2053UQ is suitable for automotive applications requiring specific change control; the product is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- General-purpose interface switch - Power management function
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 58pF | |
| Ciss-Input Capacitance | 414pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Reverse Transfer Capacitance (Crss) | 43pF | |
| RDS(on) | 35mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.6nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 58pF | |
| Ciss-Input Capacitance | 414pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6.5A | |
| Reverse Transfer Capacitance (Crss) | 43pF | |
| RDS(on) | 35mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.6nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free. "Green" device
- DMN2053UQ is suitable for automotive applications requiring specific change control; the product is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- General-purpose interface switch - Power management function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

