LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMC2710UVQ-7 product image
  • DMC2710UVQ-7 thumbnail 1
  • DMC2710UVQ-7 thumbnail 2
  • DMC2710UVQ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMC2710UVQ-7

Manufacturer
MPN
DMC2710UVQ-7
LCSC Part #
C19949265
Packaging
SOT-563
Customer #
Key Attributes
20V 1.1A 800mW 700mΩ@4.5V 1V SOT-563 FET, MOSFET Arrays RoHS
DatasheetDIODES DMC2710UVQ-7
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.259$ 0.26
10+$ 0.2524$ 2.52
30+$ 0.2491$ 7.47
100+$ 0.2442$ 24.42
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSOT-563
Drain to Source Voltage20V
Current - Continuous Drain(Id)1.1A
Pd - Power Dissipation800mW
RDS(on)700mΩ@4.5V
Gate Threshold Voltage (Vgs(th))1V
TypeN-Channel + P-Channel
Gate Charge(Qg)700pC@4.5V

Introduction

AI Translation

This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low on-resistance
  • Low gate threshold voltage
    • N-channel: VGS(TH) < 1 V
    • P-channel: VGS(TH) < -1 V
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage current
  • Complementary pair MOSFET
  • Ultra-compact surface mount package
  • ESD protection on gate
  • Fully lead-free and RoHS compliant
  • Halogen- and antimony-free, "green" device
  • Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF 16949 certified facility

Applications

AI Translation
  • Battery-powered systems and solid-state relay drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Power conversion circuits