LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AZ23C13Q-7-F

Manufacturer
MPN
AZ23C13Q-7-F
LCSC Part #
C19948485
Packaging
SOT-23
Customer #
Key Attributes
1 Pair Common Anode 300mW 12.4V~14.1V SOT-23 Zener Diode Arrays RoHS
DatasheetDIODES AZ23C13Q-7-F
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-23
Tolerance±5%
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)-
Impedance(Zzt)25Ω
Diode Configuration1 Pair Common Anode
Pd - Power Dissipation300mW
Zener Voltage(Range)12.4V~14.1V
Zener Voltage(Nom)-
Impedance(Zzk)110Ω

Features

AI Translation
  • Dual Zeners in Common Anode Configuration
  • 300mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ΔVz for Both Diodes in One Case is ≤5%
  • Common Cathode Style Available
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, "Green" Device
  • This part is qualified to JEDEC standards for High Reliability
  • AEC-Q101, HBM-8kV, MM-400V
  • IEC 61000-4-2, Air-15kV, Contact-8kV