DIODES 74AUP1T34FZ4-7
| Manufacturer | |
| MPN | 74AUP1T34FZ4-7 |
| LCSC Part # | C19948343 |
| Packaging | X2-DFN1410-6 |
| Customer # | |
| Key Attributes | Schmitt trigger 0.9V~3.6V 1 1 5.28ns@3V,30pF X2-DFN1410-6 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | DIODES 74AUP1T34FZ4-7 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.9V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5uA | |
| Current - Output High(IOH) | 6mA | |
| Series | 74AUP | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 5.28ns@3V,30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.9V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 6mA | |
| Series | 74AUP | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 5.28ns@3V,30pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Voltage level translation:
- Well suited to join logic types operating at different voltages
- Power-down signal isolation:
- When VCCA = GND output is three-state
- When VCCB = GND input is disabled and may be left floating
- Wide array of products such as:
- Cell phones, tablets, e-readers
- PCs, notebooks, netbooks, ultrabooks
- Networking, routers, gateways
- Personal electronics
- Telecommunications
- Industrial devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1676 | $ 0.17 |
| 200+ | $ 0.0669 | $ 13.38 |
| 500+ | $ 0.0647 | $ 32.35 |
| 1,000+ | $ 0.0636 | $ 63.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.9V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5uA | |
| Current - Output High(IOH) | 6mA | |
| Series | 74AUP | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 5.28ns@3V,30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.9V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 6mA | |
| Series | 74AUP | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 5.28ns@3V,30pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Voltage level translation:
- Well suited to join logic types operating at different voltages
- Power-down signal isolation:
- When VCCA = GND output is three-state
- When VCCB = GND input is disabled and may be left floating
- Wide array of products such as:
- Cell phones, tablets, e-readers
- PCs, notebooks, netbooks, ultrabooks
- Networking, routers, gateways
- Personal electronics
- Telecommunications
- Industrial devices
C19948343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

