BOURNS SRN4018BTA-220M
| Manufacturer | |
| MPN | SRN4018BTA-220M |
| LCSC Part # | C19947632 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 720mA 290mΩ SMD,4x4mm |
| Datasheet | BOURNS SRN4018BTA-220M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4x4mm | |
| Current Rating | 720mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 900mA | |
| DC Resistance(DCR) | 290mΩ | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4x4mm | |
| Current Rating | 720mA | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 900mA | |
| DC Resistance(DCR) | 290mΩ | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Half-shielded construction
- Bottom solder leads for enhanced product reliability
- AEC-Q200 compliant
- RoHS compliant* and halogen-free**
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4x4mm | |
| Current Rating | 720mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 900mA | |
| DC Resistance(DCR) | 290mΩ | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4x4mm | |
| Current Rating | 720mA | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 900mA | |
| DC Resistance(DCR) | 290mΩ | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Half-shielded construction
- Bottom solder leads for enhanced product reliability
- AEC-Q200 compliant
- RoHS compliant* and halogen-free**
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

