LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0805AFX-47R0ELF product image
Images for reference only

BOURNS CR0805AFX-47R0ELF

Manufacturer
MPN
CR0805AFX-47R0ELF
LCSC Part #
C19947070
Packaging
0805
Customer #
Key Attributes
RES 47Ω ±1% 0.125W 0805
DatasheetBOURNS CR0805AFX-47R0ELF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0805
Resistance47Ω
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Thick film technology
  • Power rating up to 1W at 70°C
  • RoHS compliant*
  • Halogen free**
  • AEC-Q200 compliant