BOURNS BN-LG08Y150MYB
| Manufacturer | |
| MPN | BN-LG08Y150MYB |
| LCSC Part # | C19945924 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 15Ω 2W ±20% 2A Through Hole,P=5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 15Ω | |
| Power(Watts) | 2W | |
| Operating Temperature | -40℃~+170℃ | |
| Pitch | 5mm | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 2A | |
| Diameter (φD) | 10.5mm | |
| Thermal Time Constant | 33s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3735 | $ 0.37 |
| 10+ | $ 0.3656 | $ 3.66 |
| 30+ | $ 0.3592 | $ 10.78 |
| 100+ | $ 0.3545 | $ 35.45 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 15Ω | |
| Power(Watts) | 2W | |
| Operating Temperature | -40℃~+170℃ | |
| Pitch | 5mm | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 2A | |
| Diameter (φD) | 10.5mm | |
| Thermal Time Constant | 33s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

