BOURNS 5300-41-TR-RC
| Manufacturer | |
| MPN | 5300-41-TR-RC |
| LCSC Part # | C19945866 |
| Packaging | Through Hole,D4.1xL12.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2mH 100mA 19Ω Through Hole,D4.1xL12.7mm |
| Datasheet | BOURNS 5300-41-TR-RC |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL12.7mm | |
| Current Rating | 100mA | |
| Inductance | 2.2mH | |
| Frequency - Self Resonant | 640kHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 64mA | |
| DC Resistance(DCR) | 19Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL12.7mm | |
| Current Rating | 100mA | |
| Inductance | 2.2mH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 640kHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 64mA | |
| DC Resistance(DCR) | 19Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.449 | $ 1.45 |
| 200+ | $ 0.5787 | $ 115.74 |
| 500+ | $ 0.559 | $ 279.50 |
| 1,000+ | $ 0.5499 | $ 549.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL12.7mm | |
| Current Rating | 100mA | |
| Inductance | 2.2mH | |
| Frequency - Self Resonant | 640kHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 64mA | |
| DC Resistance(DCR) | 19Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL12.7mm | |
| Current Rating | 100mA | |
| Inductance | 2.2mH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 640kHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 64mA | |
| DC Resistance(DCR) | 19Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PDSH0512I-222K | PROD Tech | Through Hole,D5xL12.5mm | 430 | $ 0.0654 | ||
| PDPTAT0608-222K | PROD Tech | Through Hole,D7.5xL10mm | 695 | $ 0.1001 | ||
| PDPTAT0810-222K | PROD Tech | Through Hole,D9.5xL12mm | 4,550 | $0.1294 $0.132 | ||
| CTH6EF-222K | Central | Through Hole,D4.1xL12.7mm | 0 | $ 1.0159 | ||
| CTH6VF-222K | Central | Through Hole,D3.5xL10mm | 0 | $ 2.7219 | ||
| CTH6VF-222J | Central | Through Hole,D3.5xL10mm | 0 | $ 0.8921 | ||
| CTH7VF-222K | Central | Through Hole,D6.8xL15.3mm | 0 | $ 1.0649 | ||
| CTH8VF-222K | Central | Through Hole,D11.4xL22.8mm | 0 | $ 9.7227 | ||
| 5800-222-RC | BOURNS | Through Hole,D7xL17.8mm | 0 | $ 0.5603 | ||
| 4590-225K | API Delevan | Through Hole,D11.6xL22.9mm | 0 | $ 7.1594 |

