BOURNS 3382G-2-252G
| Manufacturer | |
| MPN | 3382G-2-252G |
| LCSC Part # | C19945854 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | SMD-4P Angle, Linear Position Measuring RoHS |
| Datasheet | BOURNS 3382G-2-252G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| Length | 12mm | |
| Width | 12mm | |
| output Type | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Features | - | |
| Length | 12mm | |
| Width | 12mm | |
| output Type | - | |
| Height | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount and through-hole versions available
- 12mm square, dust-proof
- 1 million rotational cycles
- Low-profile design
- RoHS compliant*
- AEC-Q200 compliant
Applications
AI Translation
- Audio equipment volume control
- Motion controllers
- Dishwasher control systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| Length | 12mm | |
| Width | 12mm | |
| output Type | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Features | - | |
| Length | 12mm | |
| Width | 12mm | |
| output Type | - | |
| Height | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount and through-hole versions available
- 12mm square, dust-proof
- 1 million rotational cycles
- Low-profile design
- RoHS compliant*
- AEC-Q200 compliant
Applications
AI Translation
- Audio equipment volume control
- Motion controllers
- Dishwasher control systems
C19945854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

