LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T499A155K020ATE8K07280 product image
Images for reference only

KEMET T499A155K020ATE8K07280

Manufacturer
MPN
T499A155K020ATE8K07280
LCSC Part #
C19939098
Packaging
-
Customer #
Key Attributes
Tantalum Capacitors
DatasheetKEMET T499A155K020ATE8K07280
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4601$ 0.46
200+$ 0.1836$ 36.72
500+$ 0.1775$ 88.75
1,000+$ 0.1744$ 174.40
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

KEMET T499 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing enable this series to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. The T499 AUTO meets Moisture Sensitivity Level (MSL) 1 per J STD 020, with unlimited floor life at ≤30°C/85% RH. The T499 AUTO is available in five standard EIA case sizes with RoHS-compliant terminations as standard.

Features

AI Translation
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, compatible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested
  • AEC-Q200 compliant
  • 100% steady-state accelerated aging
  • Voltage derating to 1/2 at 175°C

Applications

AI Translation

Typical applications include decoupling and filtering in industrial and automotive end applications, such as DC/DC converters operating at temperatures up to 175°C, portable electronics, telecommunications, and control units.