KEMET T498D336K016ATE230
| 제조업체 | |
| 제조사 품번 | T498D336K016ATE230 |
| LCSC 번호 | C19939006 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Tantalum Capacitors |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Tantalum Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Tantalum Capacitors | |
| 제조업체 | KEMET |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
KEMET T498 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing enable the T498 AUTO to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. This series carries a Moisture Sensitivity Level (MSL) of 1 per J STD 020, meaning unlimited floor life at ≤30°C/85% relative humidity. The T498 is available in five standard EIA case sizes with standard terminations that are RoHS compliant.
주요 특징
- Meets or exceeds EIA Standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested
- AEC-Q200 compliant
- 100% steady-state accelerated aging
- Temperature/voltage derating of 2/3 at 150°C
응용 분야
Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.7745 | $ 0.77 |
| 200+ | $ 0.3086 | $ 61.72 |
| 500+ | $ 0.2993 | $ 149.65 |
| 1,000+ | $ 0.2932 | $ 293.20 |
표준 패키지500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Tantalum Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Tantalum Capacitors | |
| 제조업체 | KEMET |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
KEMET T498 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing enable the T498 AUTO to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. This series carries a Moisture Sensitivity Level (MSL) of 1 per J STD 020, meaning unlimited floor life at ≤30°C/85% relative humidity. The T498 is available in five standard EIA case sizes with standard terminations that are RoHS compliant.
주요 특징
- Meets or exceeds EIA Standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested
- AEC-Q200 compliant
- 100% steady-state accelerated aging
- Temperature/voltage derating of 2/3 at 150°C
응용 분야
Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

