LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA20C1205INT product image
Images for reference only

CTS CA20C1205INT

Manufacturer
MPN
CA20C1205INT
LCSC Part #
C1993502
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 12MHz HCMOS TTL SMD
DatasheetCTS CA20C1205INT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1993$ 1.20
200+$ 0.4646$ 92.92
500+$ 0.4477$ 223.85
1,000+$ 0.4399$ 439.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply15mA
Frequency12MHz

Introduction

AI Translation

The CTS CA20 is a low-cost, small-footprint clock oscillator [XO] designed for automotive electronics operating across a wide temperature range. The CA20 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 100MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TE12MUBCE2OYajingxinSimilarSMD2016-4P390$ 0.3852
1521H-12.000J33DTSLHCISimilarSMD2016-4P22$0.5373 $0.6175
1521H-12.000GWVDTSHCISimilarSMD2016-4P173$0.6348 $0.6682
YE12MUBCE2OYajingxinSimilarSMD2016-4P3,080$0.3706 $0.3901
SX1M12.000M10F30TNNSCTFSimilarSMD2016-4P2,395$ 0.4311
View and Compare All Alternative Parts.