LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA20C0803HMT product image
Images for reference only

CTS CA20C0803HMT

Manufacturer
MPN
CA20C0803HMT
LCSC Part #
C1993289
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 8MHz HCMOS TTL SMD
DatasheetCTS CA20C0803HMT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7087$ 1.71
200+$ 0.6622$ 132.44
500+$ 0.639$ 319.50
1,000+$ 0.6267$ 626.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V
Current - Supply15mA
Frequency8MHz

Introduction

AI Translation

The CTS CA20 is a low-cost, small-footprint clock oscillator [XO] designed for automotive electronics operating across a wide temperature range. The CA20 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 100MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SX1M8.000M10F30TNNSCTFSimilarSMD2016-4P3,364$ 0.3827
XO20A008000GBHE001TKDSimilarSMD2016-4P100$ 0.6674
RU08000023TROQSimilarSMD2016-4P942$ 0.5111
OT20168MJBA4SLYXC Crystal OscillatorsSimilarSMD2016-4P2,683$ 0.667
3ESC080C0033LCHANGXING ELECTRONICSSimilarSMD2016-4P218$ 0.5006
View and Compare All Alternative Parts.