LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA50C2213IMT product image
Images for reference only

CTS CA50C2213IMT

Manufacturer
MPN
CA50C2213IMT
LCSC Part #
C1992884
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 22.1184MHz HCMOS TTL SMD
DatasheetCTS CA50C2213IMT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2549$ 1.25
200+$ 0.4862$ 97.24
500+$ 0.4693$ 234.65
1,000+$ 0.46$ 460.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply25mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS;TTL
Frequency22.1184MHz
Voltage - Supply1.8V

Introduction

AI Translation

CA50 is a low-cost, compact clock oscillator (XO) developed for automotive electronics operating over a wide temperature range. It features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, +3.3V supply; limited +5.0V supply availability
  • Standard output enable function
  • Tape and reel packaging per EIA-418

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SX5M22.1184M20F30TNNSCTFSimilarSMD5032-4P1,309$ 0.3999
CA50C2212GMTCTSSimilarSMD5032-4P0$ 1.6852
CA50C2214GMTCTSSimilarSMD5032-4P0$ 1.7087
CA50C2217HMTCTSSimilarSMD5032-4P0$ 1.7087
CHT50C2217PMTCTSSimilarSMD5032-4P0$ 1.7611
5 more alternative parts.View all substitutes