LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET SCT39XV-350-Z1R9B007JH product image
Images for reference only

KEMET SCT39XV-350-Z1R9B007JH

Manufacturer
MPN
SCT39XV-350-Z1R9B007JH
LCSC Part #
C19923176
Packaging
-
Customer #
Key Attributes
365uH@100kHz Common Mode Chokes RoHS
DatasheetKEMET SCT39XV-350-Z1R9B007JH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.1022$ 17.10
204+$ 6.8248$ 1392.26
504+$ 6.5957$ 3324.23
996+$ 6.4835$ 6457.57
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerKEMET
Packaging-
Inductance @ Frequency365uH@100kHz
DC Resistance(DCR)-
Insulation Resistance(IR)100MΩ
Number of Lines-
Voltage Rating1kV
Voltage Withstand2.4kV
Current Rating35A
Impedance @ Frequency-
Operating Temperature-40℃~+150℃

Introduction

AI Translation

KEMET's SCF39XV-Z, SCR39XV-Z, and SCT39XV-Z three-phase 4-wire asymmetric coils are common mode chokes featuring multiple characteristics suited for automotive and harsh-environment industrial applications. These toroidal coils are designed with nanocrystalline metal or manganese-zinc ferrite cores, applicable across a variety of noise suppression applications.

Features

AI Translation
  • Nanocrystalline metal core (SCF39XV-Z)
  • Mn-Zn ferrite S15H (SCR39XV-Z)
  • Mn-Zn ferrite 7HT (SCT39XV-Z)
  • High rated voltage up to 1000 V AC/DC
  • Ultra-high inductance (SCF39XV-Z)
  • Ultra-high permeability (SCR39XV-Z)
  • Operating temperature range -40°C to +150°C (SCF39XV-Z and SCT39XV-Z)
  • Operating temperature range -40°C to +120°C (SCR39XV-Z)
  • UL 94V-0 flame retardant rating for base and cover
  • AEC-Q200 qualified

Applications

AI Translation
  • Electric vehicle/plug-in hybrid vehicle on-board chargers
  • 85 kHz wireless charging systems
  • Mid-power drives for steering, air conditioning, and mild hybrid 48 V systems
  • High-voltage automotive and harsh-environment industrial EMI filtering