LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FM3840005 product image
Images for reference only

DIODES FM3840005

Manufacturer
MPN
FM3840005
LCSC Part #
C1991278
Packaging
SMD2016-4P
Customer #
Key Attributes
38.4MHz SMD2016-4P Oscillators RoHS
DatasheetDIODES FM3840005
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1144$ 1.11
200+$ 0.4322$ 86.44
500+$ 0.4168$ 208.40
1,000+$ 0.4091$ 409.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD2016-4P
Current - Supply-
Operating Temperature-40℃~+85℃
Frequency38.4MHz

Introduction

AI Translation

The FM series crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is generated internally using a non-PLL oscillator design, compatible with LVCMOS logic levels. The device is offered in tape-and-reel packaging, housed in a 2.0x1.6 mm surface-mount ceramic package.

Features

AI Translation
  • Frequency range: 1 - 50 MHz
  • RMS jitter <1 ps
  • Compatible with 1.8V CMOS logic levels
  • Compatible with standard reflow soldering and cleaning processes
  • Low-power standby mode: 10μA max
  • Lead-free and RoHS/Eco compliant

Applications

AI Translation
  • Wireless LAN (WLAN)
  • Host Bus Adapter (HBA)
  • Portable Multimedia Player (PMP)
  • Notebook PC
  • SDIO/PCMCIA Card
  • USB Bluetooth Interface
  • Bluetooth