LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA25C1207HMT product image
Images for reference only

CTS CA25C1207HMT

Manufacturer
MPN
CA25C1207HMT
LCSC Part #
C1991249
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 12MHz HCMOS TTL SMD
DatasheetCTS CA25C1207HMT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5775$ 1.58
200+$ 0.6113$ 122.26
500+$ 0.5897$ 294.85
1,000+$ 0.5789$ 578.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2520-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V
Current - Supply15mA
Frequency12MHz

Introduction

AI Translation

CA25 is a low-cost, small form factor clock oscillator [XO] developed for automotive electronics operating over a wide temperature range. The CA25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 – 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • Audio/Video Systems
  • Wireless Communications
  • Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ASDDV-12.000MHZ-LC-TABRACONSimilarSMD2520-4P45$ 2.0555
ECS-2520SMV-120-FP-TRECSSimilarSMD2520-4P34$ 4.3031
2TO412000CWBCJYJESimilarSMD2520-4P450$0.5477 $0.6846
CO22H4-12.000-WPGDTSNLHCISimilarSMD2520-4P101$0.3824 $0.478
SX2M12.000M20F30TNNSCTFSimilarSMD2520-4P1,288$ 0.5228
View and Compare All Alternative Parts.