LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
KEMET R747I1220DQH3J product image
Imágenes ilustrativas

KEMET R747I1220DQH3J

Fabricante
N.º de pieza fab.
R747I1220DQH3J
Nº LCSC
C19908829
Emb.
-
Número de Cliente
Atrib. clave
Film Capacitors RoHS
Hoja de DatosKEMET R747I1220DQH3J
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.5863$ 0.59
200+$ 0.234$ 46.80
500+$ 0.2264$ 113.20
1,000+$ 0.2233$ 223.30
Encapsulado Estándar1000/Full Box
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Film Capacitors
FabricanteKEMET
Emb.-

Descripción

Traducción por IA

R74 125°C capacitors are constructed with metallized polypropylene film and tinned wire radial leads. The radial leads are electrically welded to the metallized ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing, solvent-resistant plastic case using thermosetting resin material compliant with UL 94V-0. Two different winding configurations are used depending on the voltage rating. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Características

Traducción por IA
  • Voltage range: 500 ~ 700 VAC
  • Capacitance range: 680 pF ~ 0.1 µF
  • Lead pitch: 15.0 - 22.5 mm
  • Capacitance tolerance: ±5%, ±10%
  • Climatic category: 55/125/56 IEC 60068–1
  • Operating temperature range: -55°C ~ +125°C
  • RoHS compliant with lead-free terminals
  • Tape and reel packaging per IEC 60286–2
  • Self-healing capability
  • Automotive grade (AEC-Q200) available

Aplicaciones

Traducción por IA

Typical applications include electronic lighting such as automotive headlamps and ballasts, as well as pulse applications under conditions of high AC voltage, high current, and high ambient temperature. Not suitable for across-the-line applications (see suppression capacitors).