LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R66ED3330DQ7AJ product image
Images for reference only

KEMET R66ED3330DQ7AJ

Manufacturer
MPN
R66ED3330DQ7AJ
LCSC Part #
C19905121
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
DatasheetKEMET R66ED3330DQ7AJ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4291$ 0.43
200+$ 0.1712$ 34.24
500+$ 0.1655$ 82.75
1,000+$ 0.1627$ 162.70
Standard Packaging2100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

R66 is made of metallized polyester film (wound or stacked construction) with radial leads featuring tinned wire. The radial leads are connected to the contact metallization at the ends of the capacitor winding via electrical welding. The capacitor is encapsulated in a thermosetting resin within a case made of UL 94V-0 compliant material. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Features

AI Translation
  • Voltage range: 50 ~ 630 VDC
  • Capacitance range: 0.001 ~ 4.7 μF
  • Lead pitch: 7.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range: -55°C ~ +105°C
  • RoHS compliant with lead (Pb)-free leads
  • Tape and reel packaging per IEC 60286-2
  • Self-healing properties
  • Automotive grade (AEC-Q200)

Applications

AI Translation

Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).