LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA32C2602HLT product image
Images for reference only

CTS CA32C2602HLT

Manufacturer
MPN
CA32C2602HLT
LCSC Part #
C1990336
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 26MHz HCMOS TTL SMD
DatasheetCTS CA32C2602HLT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5775$ 1.58
200+$ 0.6113$ 122.26
500+$ 0.5897$ 294.85
1,000+$ 0.5789$ 578.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Output TypeHCMOS;TTL
Voltage - Supply3.3V
Operating Temperature-40℃~+125℃
Frequency26MHz
Current - Supply40mA

Introduction

AI Translation

The CTS CA32 is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Standard Frequency Applications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
8R026000301HDSimilarSMD3225-4P479$0.5412 $0.6367
YF4026M00033T8188094JWTSimilarSMD3225-4P1,290$ 0.2463
S3D26.000000B20F30TSCTFSimilarSMD3225-4P6$ 0.4858
O3226000153350JGHCSimilarSMD3225-4P50$0.2397 $0.3994
O9322526MEDA4SIYXC Crystal OscillatorsSimilarSMD3225-4P70$ 0.5354
View and Compare All Alternative Parts.