LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA32C33E4IMT product image
Images for reference only

CTS CA32C33E4IMT

Manufacturer
MPN
CA32C33E4IMT
LCSC Part #
C1990242
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 33.333MHz HCMOS TTL SMD
DatasheetCTS CA32C33E4IMT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1067$ 1.11
200+$ 0.4291$ 85.82
500+$ 0.4137$ 206.85
1,000+$ 0.406$ 406.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Frequency33.333MHz
Current - Supply40mA

Introduction

AI Translation

The CTS CA32 is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Standard Frequency Applications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
XO32A033333GDHE001TKDSimilarSMD3225-4P100$ 0.5572
3Y033333VPhuaxindianziSimilarSMD3225-4P1,485$0.2572 $0.2707
1532H-33.333JWVDTSLHCISimilarSMD3225-4P119$0.4255 $0.4575
Y322533.333MNBCZJLYESimilarSMD3225-4P2,968$ 0.4124
OT2JI-111-33.333MYXC Crystal OscillatorsSimilarSMD3225-4P5,505$ 0.4884
View and Compare All Alternative Parts.