LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R49AW422050B1K product image
Images for reference only

KEMET R49AW422050B1K

Manufacturer
MPN
R49AW422050B1K
LCSC Part #
C19901891
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
DatasheetKEMET R49AW422050B1K
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2459$ 3.25
216+$ 1.2959$ 279.91
540+$ 1.2527$ 676.46
972+$ 1.2311$ 1196.63
Standard Packaging108/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

R49 is constructed with metallized polypropylene film, housed in a case made of UL 94V-0 compliant material, and encapsulated with self-extinguishing resin.

Features

AI Translation
  • Certifications: ENEC, UL, cUL
  • Class: X1 (IEC 60384-14)
  • Rated Voltage: 330 VAC 50/60 Hz
  • Capacitance Range: 0.047 ~ 6.8 μF
  • Lead Pitch: 15.0 ~ 37.5 mm
  • Capacitance Tolerance: ±20%, ±10%
  • Climatic Category: 40/110/56, IEC 60068–1
  • Tape packaging per IEC 60286–2
  • RoHS compliant, lead-free termination
  • Operating Temperature Range: -40°C ~ +110°C
  • 100% screening test at 2200 VDC/1500 VAC
  • Self-healing properties

Applications

AI Translation

For EMI suppression filters in across-the-line applications requiring X1 safety classification. Suitable for applications where capacitor failure does not result in a shock hazard. Not suitable for "series with mains" type applications. X1 class capacitors are intended only for equipment permanently connected to the mains where the connection cannot be loosened without the use of tools.