KEMET R49AI3150DQB1M
| Manufacturer | |
| MPN | R49AI3150DQB1M |
| LCSC Part # | C19901536 |
| Packaging | - |
| Customer # | |
| Key Attributes | Film Capacitors RoHS |
| Datasheet | KEMET R49AI3150DQB1M |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
R49 is constructed with metallized polypropylene film, housed in a case made of UL 94V-0 compliant material, and encapsulated with self-extinguishing resin.
Features
- Certifications: ENEC, UL, cUL
- Class: X1 (IEC 60384-14)
- Rated Voltage: 330 VAC 50/60 Hz
- Capacitance Range: 0.047 ~ 6.8 μF
- Lead Pitch: 15.0 ~ 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category: 40/110/56, IEC 60068–1
- Tape packaging per IEC 60286–2
- RoHS compliant, lead-free termination
- Operating Temperature Range: -40°C ~ +110°C
- 100% screening test at 2200 VDC/1500 VAC
- Self-healing properties
Applications
For EMI suppression filters in across-the-line applications requiring X1 safety classification. Suitable for applications where capacitor failure does not result in a shock hazard. Not suitable for "series with mains" type applications. X1 class capacitors are intended only for equipment permanently connected to the mains where the connection cannot be loosened without the use of tools.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
R49 is constructed with metallized polypropylene film, housed in a case made of UL 94V-0 compliant material, and encapsulated with self-extinguishing resin.
Features
- Certifications: ENEC, UL, cUL
- Class: X1 (IEC 60384-14)
- Rated Voltage: 330 VAC 50/60 Hz
- Capacitance Range: 0.047 ~ 6.8 μF
- Lead Pitch: 15.0 ~ 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category: 40/110/56, IEC 60068–1
- Tape packaging per IEC 60286–2
- RoHS compliant, lead-free termination
- Operating Temperature Range: -40°C ~ +110°C
- 100% screening test at 2200 VDC/1500 VAC
- Self-healing properties
Applications
For EMI suppression filters in across-the-line applications requiring X1 safety classification. Suitable for applications where capacitor failure does not result in a shock hazard. Not suitable for "series with mains" type applications. X1 class capacitors are intended only for equipment permanently connected to the mains where the connection cannot be loosened without the use of tools.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

