KEMET R474R33900001K
| Manufacturer | |
| MPN | R474R33900001K |
| LCSC Part # | C19901314 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 390nF -40℃~+110℃ X2 440V ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | KEMET R474R33900001K |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 390nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
Introduction
The R47 series consists of metallized polypropylene film capacitors housed in a UL 94V-0 compliant enclosure and encapsulated with self-extinguishing resin. Automotive-grade devices meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council.
Features
- Certifications: ENEC, UL, cUL
- Class X2 (IEC 60384-14)
- THB grade IB
- Rated voltage: 440 VAC 50/60Hz
- Capacitance range: 0.0047 – 2.2 µF
- Lead pitch: 10.0 – 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category 40/110/56, IEC 60068–1
- Tape and reel packaging per IEC 60286–2
- RoHS compliant, lead-free termination
- Operating temperature range: -40°C to +110°C
- 100% factory screening at 2700 VDC/1700 VAC
- Self-healing properties
- Automotive grade (AEC-Q200)
Applications
For EMI suppression in across-the-line applications requiring X2 safety classification worldwide. Suitable for applications where capacitor failure does not present an electric shock hazard.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.97 | $ 1.97 |
| 200+ | $ 0.7868 | $ 157.36 |
| 560+ | $ 0.761 | $ 426.16 |
| 1,120+ | $ 0.7473 | $ 836.98 |
Standard Packaging560/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 390nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
Introduction
The R47 series consists of metallized polypropylene film capacitors housed in a UL 94V-0 compliant enclosure and encapsulated with self-extinguishing resin. Automotive-grade devices meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council.
Features
- Certifications: ENEC, UL, cUL
- Class X2 (IEC 60384-14)
- THB grade IB
- Rated voltage: 440 VAC 50/60Hz
- Capacitance range: 0.0047 – 2.2 µF
- Lead pitch: 10.0 – 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category 40/110/56, IEC 60068–1
- Tape and reel packaging per IEC 60286–2
- RoHS compliant, lead-free termination
- Operating temperature range: -40°C to +110°C
- 100% factory screening at 2700 VDC/1700 VAC
- Self-healing properties
- Automotive grade (AEC-Q200)
Applications
For EMI suppression in across-the-line applications requiring X2 safety classification worldwide. Suitable for applications where capacitor failure does not present an electric shock hazard.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

