KEMET R474N3330JHA1K
| Manufacturer | |
| MPN | R474N3330JHA1K |
| LCSC Part # | C19901300 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 330nF -40℃~+110℃ X1 440V ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | KEMET R474N3330JHA1K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 330nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.137 | $ 1.14 |
| 300+ | $ 0.4536 | $ 136.08 |
| 600+ | $ 0.4397 | $ 263.82 |
| 900+ | $ 0.432 | $ 388.80 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 330nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C45S1334K9SC000 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 546 | $ 0.5589 | ||
| C45S3334K9SC000 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 44 | $ 0.5425 | ||
| R474N333000A1K | KEMET | Through Hole,P=22.5mm | 0 | $ 1.0714 | ||
| R474N333050A1K | KEMET | Through Hole,P=22.5mm | 0 | $ 1.0614 | ||
| R474N3330CKA1K | KEMET | Through Hole,P=22.5mm | 0 | $ 1.1873 | ||
| R474N3330JEA1K | KEMET | Through Hole,P=22.5mm | 0 | $ 1.0334 | ||
| R474N333050A1KV057 | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4503 | ||
| EFX1S48K334C052LH | EATON | Through Hole,P=22.5mm | 0 | $ 1.7649 | ||
| F339X143348KI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1093 | ||
| F339X143348KIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.2358 |

