KEMET P295BJ222M500L
| Manufacturer | |
| MPN | P295BJ222M500L |
| LCSC Part # | C19896870 |
| Packaging | - |
| Customer # | |
| Key Attributes | Film Capacitors RoHS |
| Datasheet | KEMET P295BJ222M500L |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Multilayer metallized paper, encapsulated and impregnated in self-extinguishing material compliant with UL 94 V-0. Automotive-grade devices meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council. Safety capacitors for double or reinforced insulation applications requiring 60-second withstanding voltage tests up to 4000 VAC — P295 series capacitors remain in place during testing.
Features
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 500 VAC 50/60 Hz
- Capacitance Range: 470 ~ 4700 pF
- Lead Pitch: 15.0 mm
- Capacitance Tolerance: ±20%
- Climatic Category: 40/115/56/B, IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant, lead-free termination, operating temperature range -40°C to +115°C
- 100% screening factory test at 4000 VAC, 50 Hz for 2 seconds
- Maximum safety against active and passive flammability
- Excellent self-healing properties ensuring long service life even under frequent overvoltage conditions
- High resistance to ionization due to impregnated dielectric
- High dV/dt capability
- Impregnated paper offers excellent stability and reliability, especially in continuous operation applications
- Automotive grade (AEC-Q200)
Applications
Multilayer metallized paper capacitors are suitable for double or reinforced insulation applications requiring 60-second high-voltage tests up to 4000 VAC, as well as automotive electronics.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3237 | $ 3.32 |
| 200+ | $ 1.3265 | $ 265.30 |
| 400+ | $ 1.2824 | $ 512.96 |
| 800+ | $ 1.2611 | $ 1008.88 |
Standard Packaging400/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Multilayer metallized paper, encapsulated and impregnated in self-extinguishing material compliant with UL 94 V-0. Automotive-grade devices meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council. Safety capacitors for double or reinforced insulation applications requiring 60-second withstanding voltage tests up to 4000 VAC — P295 series capacitors remain in place during testing.
Features
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 500 VAC 50/60 Hz
- Capacitance Range: 470 ~ 4700 pF
- Lead Pitch: 15.0 mm
- Capacitance Tolerance: ±20%
- Climatic Category: 40/115/56/B, IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant, lead-free termination, operating temperature range -40°C to +115°C
- 100% screening factory test at 4000 VAC, 50 Hz for 2 seconds
- Maximum safety against active and passive flammability
- Excellent self-healing properties ensuring long service life even under frequent overvoltage conditions
- High resistance to ionization due to impregnated dielectric
- High dV/dt capability
- Impregnated paper offers excellent stability and reliability, especially in continuous operation applications
- Automotive grade (AEC-Q200)
Applications
Multilayer metallized paper capacitors are suitable for double or reinforced insulation applications requiring 60-second high-voltage tests up to 4000 VAC, as well as automotive electronics.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

