KEMET FLLE2060ASRW1
| Manufacturer | |
| MPN | FLLE2060ASRW1 |
| LCSC Part # | C19895017 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Panel Mount Power Line Filter Modules |
| Datasheet | KEMET FLLE2060ASRW1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2.29A | |
| Width | 205mm | |
| Height | 106mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 480V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 60A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2.29A | |
| Width | 205mm |
| Type | Description | |
|---|---|---|
| Height | 106mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 480V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 60A |
Introduction
SR series filters are typically designed for shielded compartment-type screen rooms, secure communications areas, and MRI shielded facilities. All models are manufactured to industry-standard performance specifications with high quality and rugged construction. Each filter is designed for direct wall mounting in rooms, bulkheads, or cabinets via threaded mounting conduit. Current ratings from 1A to 100A; industry-standard high-attenuation performance; direct installation via conduit outlet; rugged construction with superior quality; 30A to 100A models can also be combined in multiples for three-phase and three-phase plus neutral applications.
Features
- Current ratings from 1A to 100A
- Industry-standard high attenuation performance
- Direct conduit outlet mounting
- Robust construction, superior quality
- 30A to 100A models combinable for three-phase and three-phase plus neutral applications
Applications
Shielded compartment-type shielded rooms, secure communication areas, MRI shielding facilities
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1493.6234 | $ 1493.62 |
| 200+ | $ 1402.8111 | $ 280562.22 |
| 500+ | $ 1355.934 | $ 677967.00 |
| 1,000+ | $ 1332.7716 | $ 1332771.60 |
Standard Packaging2/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2.29A | |
| Width | 205mm | |
| Height | 106mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 480V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 60A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2.29A | |
| Width | 205mm |
| Type | Description | |
|---|---|---|
| Height | 106mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 480V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 60A |
Introduction
SR series filters are typically designed for shielded compartment-type screen rooms, secure communications areas, and MRI shielded facilities. All models are manufactured to industry-standard performance specifications with high quality and rugged construction. Each filter is designed for direct wall mounting in rooms, bulkheads, or cabinets via threaded mounting conduit. Current ratings from 1A to 100A; industry-standard high-attenuation performance; direct installation via conduit outlet; rugged construction with superior quality; 30A to 100A models can also be combined in multiples for three-phase and three-phase plus neutral applications.
Features
- Current ratings from 1A to 100A
- Industry-standard high attenuation performance
- Direct conduit outlet mounting
- Robust construction, superior quality
- 30A to 100A models combinable for three-phase and three-phase plus neutral applications
Applications
Shielded compartment-type shielded rooms, secure communication areas, MRI shielding facilities
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

