KEMET F881AP562K300R
| Manufacturer | |
| MPN | F881AP562K300R |
| LCSC Part # | C19893298 |
| Packaging | - |
| Customer # | |
| Key Attributes | Film Capacitors RoHS |
| Datasheet | KEMET F881AP562K300R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The F881 series is made of metallized polypropylene film, encapsulated in a box housing compliant with UL 94 V-0 requirements using self-extinguishing resin. Suitable for EMI suppression in "line-to-ground" applications requiring Y2 safety rating worldwide.
Features
AI Translation
- Certifications: ENEC, UL, cUL, CQC
- Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.001 - 1.0 μF
- Lead pitch: 7.5 - 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category: 40/110/56, IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free termination
- Operating temperature range: -40°C ~ +110°C
- 100% screening factory test at 4000 VDC and 2500 VAC
Applications
AI Translation
Suitable for EMI suppression in all "line-to-ground" applications worldwide requiring Y2 safety class.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7028 | $ 0.70 |
| 200+ | $ 0.2815 | $ 56.30 |
| 680+ | $ 0.2723 | $ 185.16 |
| 1,360+ | $ 0.2678 | $ 364.21 |
Standard Packaging680/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The F881 series is made of metallized polypropylene film, encapsulated in a box housing compliant with UL 94 V-0 requirements using self-extinguishing resin. Suitable for EMI suppression in "line-to-ground" applications requiring Y2 safety rating worldwide.
Features
AI Translation
- Certifications: ENEC, UL, cUL, CQC
- Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.001 - 1.0 μF
- Lead pitch: 7.5 - 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category: 40/110/56, IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free termination
- Operating temperature range: -40°C ~ +110°C
- 100% screening factory test at 4000 VDC and 2500 VAC
Applications
AI Translation
Suitable for EMI suppression in all "line-to-ground" applications worldwide requiring Y2 safety class.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

