LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET F872AG392M480C product image
Images for reference only

KEMET F872AG392M480C

Manufacturer
MPN
F872AG392M480C
LCSC Part #
C19891166
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
DatasheetKEMET F872AG392M480C
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4144$ 0.41
200+$ 0.1654$ 33.08
500+$ 0.1599$ 79.95
1,000+$ 0.1572$ 157.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

The F872 series is constructed with metallized polypropylene film, encapsulated in self-extinguishing resin within a UL 94 V-0 rated material case. Suitable for X1 safety class EMI suppression filters in across-the-line applications worldwide.

Features

AI Translation
  • Certifications: ENEC, UL, cUL, CQC
  • Rated Voltage: 480 VAC 50/60 Hz
  • Capacitance Range: 0.001 ~ 3.5 μF
  • Lead Pitch: 10 ~ 37.5 mm
  • Capacitance Tolerance: ±20%, ±10%
  • Climatic Category: 40/110/56, IEC 60068–1
  • Tape and reel packaging per IEC 60286–2
  • RoHS compliant with lead-free terminations
  • Operating Temperature Range: -40°C ~ +110°C
  • 100% factory screening test at 3000 VDC

Applications

AI Translation

Suitable for EMI suppression filters requiring X1 safety class in across-the-line applications worldwide.