LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNMPW033308D2BKS00 product image
Images for reference only

WIMA SNMPW033308D2BKS00

Manufacturer
MPN
SNMPW033308D2BKS00
LCSC Part #
C19887579
Packaging
-
Customer #
Key Attributes
330nF 3kV -55℃~+105℃ ±10% Film Capacitors
DatasheetWIMA SNMPW033308D2BKS00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance330nF
Voltage Rating3kV
Operating Temperature-55℃~+105℃
Tolerance±10%