LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA20C5004GLT product image
Images for reference only

CTS CA20C5004GLT

Manufacturer
MPN
CA20C5004GLT
LCSC Part #
C1988015
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 50MHz HCMOS TTL SMD
DatasheetCTS CA20C5004GLT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5065$ 1.51
200+$ 0.5835$ 116.70
500+$ 0.5634$ 281.70
1,000+$ 0.5526$ 552.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Output TypeHCMOS;TTL
Voltage - Supply3.3V
Operating Temperature-40℃~+105℃
Frequency50MHz
Current - Supply20mA

Introduction

AI Translation

The CTS CA20 is a low-cost, small-footprint clock oscillator [XO] designed for automotive electronics operating across a wide temperature range. The CA20 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 100MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ASADV-50.000MHZ-LC-TABRACONSimilarSMD2016-4P390$ 1.9289
SX1M50.000M10F30TNNSCTFSimilarSMD2016-4P14,662$ 0.4352
1N50000G33YCSJKSimilarSMD2016-4P9$0.6590 $1.0982
1521H4-50000J33DTSNLHCISimilarSMD2016-4P68$0.7843 $0.8812
RU50000028TROQSimilarSMD2016-4P2,567$ 0.4836
View and Compare All Alternative Parts.