KEMET F462DU224K1L2R
| Fabricante | |
| Cód. da peça | F462DU224K1L2R |
| Nº LCSC | C19879178 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Film Capacitors RoHS |
| Folha de Dados | KEMET F462DU224K1L2R |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Fabricante | KEMET | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Fabricante | KEMET |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
Recursos
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
Aplicações
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.7328 | $ 1.73 |
| 200+ | $ 0.6925 | $ 138.50 |
| 400+ | $ 0.6689 | $ 267.56 |
| 1,000+ | $ 0.6579 | $ 657.90 |
Encapsulamento Padrão200/Full Box | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Fabricante | KEMET | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Fabricante | KEMET |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
Recursos
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
Aplicações
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

