LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET F461KE152K630R product image
Images for reference only

KEMET F461KE152K630R

Manufacturer
MPN
F461KE152K630R
LCSC Part #
C19875909
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
DatasheetKEMET F461KE152K630R
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2961$ 0.30
200+$ 0.1182$ 23.64
500+$ 0.1142$ 57.10
1,000+$ 0.1123$ 112.30
Standard Packaging3500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.

Features

AI Translation
  • Rated DC voltage: 160 - 2500 VDC
  • Rated AC voltage: 90 - 900 VAC
  • Capacitance range: 0.001 - 56 μF
  • Lead pitch: 5 - 37.5 mm
  • Capacitance tolerance: ±5% and ±10%
  • Climatic category: 55/105/56, compliant with IEC 60068-1
  • Tape and reel packaging per IEC 60286-2
  • RoHS compliant with lead-free leads
  • Temperature category range: -55°C ~ +105°C
  • Rated temperature: +85°C

Applications

AI Translation

Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.