LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNMPO143308J3CMS00 product image
Images for reference only

WIMA SNMPO143308J3CMS00

Manufacturer
MPN
SNMPO143308J3CMS00
LCSC Part #
C19875650
Packaging
-
Customer #
Key Attributes
3.3uF 1kV -55℃~+105℃ ±20% Film Capacitors
DatasheetWIMA SNMPO143308J3CMS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.7426$ 26.74
200+$ 10.6708$ 2134.16
500+$ 10.3145$ 5157.25
1,000+$ 10.1386$ 10138.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance3.3uF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±20%