KEMET F461BC334J160A
| Manufacturer | |
| MPN | F461BC334J160A |
| LCSC Part # | C19874237 |
| Packaging | - |
| Customer # | |
| Key Attributes | Film Capacitors RoHS |
| Datasheet | KEMET F461BC334J160A |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
Features
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
Applications
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
Features
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
Applications
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

