LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNMPO134707D1KMS00 product image
Images for reference only

WIMA SNMPO134707D1KMS00

Manufacturer
MPN
SNMPO134707D1KMS00
LCSC Part #
C19873553
Packaging
-
Customer #
Key Attributes
470nF 1kV -55℃~+105℃ ±20% Film Capacitors
DatasheetWIMA SNMPO134707D1KMS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.4554$ 13.46
144+$ 5.3702$ 773.31
432+$ 5.1897$ 2241.95
1,008+$ 5.1017$ 5142.51
Standard Packaging144/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance470nF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±20%