LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNMPM036807E4CMS00 product image
Images for reference only

WIMA SNMPM036807E4CMS00

Manufacturer
MPN
SNMPM036807E4CMS00
LCSC Part #
C19871265
Packaging
-
Customer #
Key Attributes
680nF 850V -55℃~+105℃ ±20% Film Capacitors
DatasheetWIMA SNMPM036807E4CMS00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.9758$ 16.98
204+$ 6.774$ 1381.90
510+$ 6.5472$ 3339.07
1,020+$ 6.4362$ 6564.92
Standard Packaging102/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance680nF
Voltage Rating850V
Operating Temperature-55℃~+105℃
Tolerance±20%