LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
KEMET CBR08C499C1GAC product image
Imágenes ilustrativas

KEMET CBR08C499C1GAC

Fabricante
N.º de pieza fab.
CBR08C499C1GAC
Nº LCSC
C19870974
Emb.
-
Número de Cliente
Atrib. clave
4.9pF 100V Ceramic Capacitors RoHS
Hoja de DatosKEMET CBR08C499C1GAC
Cumplimiento RoHS1 documentos disponibles
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.4037$ 0.40
200+$ 0.1611$ 32.22
500+$ 0.1557$ 77.85
1,000+$ 0.1531$ 153.10
Encapsulado Estándar4000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.-
Capacitance4.9pF
Temperature CoefficientC0G;NP0
Tolerance-
Voltage Rating100V

Descripción

Traducción por IA

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

Características

Traducción por IA
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

Aplicaciones

Traducción por IA
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking