LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
KEMET CBR08C399BCGAC product image
Photos non contractuelles

KEMET CBR08C399BCGAC

Fabricant
Réf. Fab.
CBR08C399BCGAC
Réf. LCSC
C19870865
Condit.
0805
Numéro Client
Caract. clés
3.9pF 500V 0805 Ceramic Capacitors RoHS
Fiche TechniqueKEMET CBR08C399BCGAC
Conformité RoHS1 documents disponibles
Pièces alternatives10
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1.0542$ 1.05
200+$ 0.4214$ 84.28
500+$ 0.4077$ 203.85
1,000+$ 0.4001$ 400.10
Boîtier Standard4000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Capacitors/Ceramic Capacitors
FabricantKEMET
Condit.0805
Capacitance3.9pF
Temperature CoefficientC0G;NP0
Tolerance-
Voltage Rating500V

Description

Traduction par IA

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

Caractéristiques

Traduction par IA
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

Applications

Traduction par IA
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
0805Y5003P90HQTKnowles08050$ 1.5929
0805J5003P90DCRKnowles08050$ 0.0983
0805Y5003P90DCRKnowles08050$ 0.102
0805J5003P90DCTKnowles08050$ 0.1122
0805Y5003P90DCTKnowles08050$ 0.1164
VJ0805A3R9DLEAJ32VISHAY08050$ 0.9704
VJ0805A3R9BLEAJ32VISHAY08050$ 3.4404
GA0805A3R9DXEBP31GVISHAY08050$ 0.037
GA0805A3R9CXEBP31GVISHAY08050$ 0.0464
GA0805A3R9CBEBT31GVISHAY08050$ 0.058